
The SMBJ10CA/54 is a Zener diode with a minimum breakdown voltage of 11.1V and a reverse standoff voltage of 10V. It is rated for a peak pulse current of 35.3A and a peak pulse power of 600W. The device is packaged in a surface mount SMD/SMT package with dimensions of 2.44mm height, 3.94mm width, and 4.57mm length. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The SMBJ10CA/54 is a lead-containing device and is not designed for power line protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SMBJ10CA/54 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Diode Type | ZENER |
| Height | 2.44mm |
| Lead Free | Contains Lead |
| Length | 4.57mm |
| Min Breakdown Voltage | 11.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 35.3A |
| Peak Pulse Power | 600W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 10V |
| Series | TransZorb® |
| DC Rated Voltage | 10V |
| Width | 3.94mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMBJ10CA/54 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
