
The SMBJ110AHE3/52 is a unidirectional transient voltage suppressor diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 600W and a maximum reverse leakage current of 1uA. The diode is available in a surface mount package and is RoHS compliant.
Vishay SMBJ110AHE3/52 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 177V |
| Direction | Unidirectional |
| Min Breakdown Voltage | 122V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 110V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.4A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 110V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBJ110AHE3/52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.