The SMBJ110CA/2B transient voltage suppressor is a bidirectional device with a clamping voltage of 177V and a peak pulse power of 600W. It is available in a DO-214AA package and is rated for operation between -55°C and 150°C. The device is not RoHS compliant and is packaged in tape and reel quantities of 750. It is suitable for use in a variety of applications where transient voltage protection is required.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 177V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 110V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| Series | SMBJ |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
