The SMBJ110CA-E3/2C transient voltage suppressor is a bidirectional device with a clamping voltage of 177V and a peak pulse power rating of 600W. It operates within a temperature range of -55°C to 150°C and is available in a DO-214AA package. The device is RoHS compliant and packaged in tape and reel quantities of 750 units.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 177V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 110V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| RoHS | Compliant |