
Bidirectional Transient Voltage Suppressor (TVS) diode offering 600W peak pulse power and 3.4A peak pulse current. Features a 110V reverse standoff voltage, 122V minimum breakdown voltage, and 177V clamping voltage. Designed for surface mount applications in a DO-214AA (SMB) package, operating from -55°C to +150°C with a low 1µA leakage current. RoHS compliant and lead-free.
Vishay SMBJ110CA-E3/52 technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 177V |
| Clamping Voltage-Max | 177V |
| Direction | Bidirectional |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 5.59mm |
| Max Breakdown Voltage | 135V |
| Min Breakdown Voltage | 122V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 3.4A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 110V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.4A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 122V |
| Reverse Standoff Voltage | 110V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | SMD/SMT |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBJ110CA-E3/52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
