The SMBJ110CA-M3/5B is a BIDIRECTIONAL Transient Voltage Suppressor Diode from Vishay, manufactured with SILICON diode element material. It has a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The device is packaged in a 2-pin DO-214AA package type and has a non-repetitive peak reverse power dissipation of 600W. The breakdown voltage is nominally 128.5V and maximally 135V, with a clamping voltage of 177V and a repetitive peak reverse voltage of 110V.
Vishay SMBJ110CA-M3/5B technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 110 |
| Breakdown Voltage-Min | 122 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 177 |
| Breakdown Voltage-Nom | 128.5 |
| Breakdown Voltage-Max | 135 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay SMBJ110CA-M3/5B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.