The SMBJ11A/2 is a unidirectional silicon transient voltage suppressor diode with a minimum breakdown voltage of 12.2V and a maximum non-repetitive peak reverse power dissipation of 600W. It features a dual terminal position and a JEDEC package code of DO-214AA. The diode element material is silicon and the diode type is a trans voltage suppressor diode. The SMBJ11A/2 is available in a 2-pin package type of R-PDSO-C2.
Vishay SMBJ11A/2 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 12.2 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay SMBJ11A/2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.