
Unidirectional Transient Voltage Suppressor (TVS) diode, surface mountable in a DO-214AA package. Features a 600W peak pulse power rating and 33A peak pulse current capability. Offers a reverse standoff voltage of 11V, with a breakdown voltage range of 12.2V to 13.5V. Clamping voltage is 18.2V, and leakage current is a maximum of 5uA. Operates across a temperature range of -55°C to 150°C.
Vishay SMBJ11A-E3/52 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 18.2V |
| Clamping Voltage-Max | 18.2V |
| Direction | Unidirectional |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 5.59mm |
| Max Breakdown Voltage | 13.5V |
| Min Breakdown Voltage | 12.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 3.3A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 11V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 33A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Reverse Breakdown Voltage | 12.2V |
| Reverse Standoff Voltage | 11V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | SMD/SMT |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBJ11A-E3/52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
