Unidirectional TVS Diode, 600W peak pulse power, featuring a 11V reverse standoff voltage and 12.2V minimum breakdown voltage. This silicon transient voltage suppressor offers a 18.2V clamping voltage and a low 5µA leakage current. Designed for surface mount applications in a DO-214AA package, it operates across a wide temperature range from -55°C to 150°C. Capable of handling a 33A peak pulse current and 100A max surge current, this RoHS compliant component provides single-channel protection.
Vishay SMBJ11A-E3/5B technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 18.2V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 12.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 11V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 33A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 12.2V |
| Reverse Standoff Voltage | 11V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBJ11A-E3/5B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
