The SMBJ11CA/5 is a unidirectional surge suppressor from Vishay with a clamping voltage of 18.2V and a maximum operating temperature of 150°C. It has a maximum surge current of 100A and an operating supply voltage of 11V. The device is packaged in a DO-214AA package and is suitable for surface mount applications. The SMBJ11CA/5 is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 18.2V |
| Leakage Current | 5uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 11V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 33A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 12.2V |
| Reverse Standoff Voltage | 11V |
| RoHS Compliant | No |
| RoHS | Not Compliant |