
Bidirectional TVS Diode, 600W peak pulse power, designed for transient voltage suppression. Features a 11V reverse standoff voltage and 12.2V minimum breakdown voltage. Offers a clamping voltage of 18.2V and a maximum surge current of 100A. Operates across a temperature range of -55°C to 150°C with a low leakage current of 5µA. Packaged in a DO-214AA surface mount case, suitable for tape and reel packaging.
Vishay SMBJ11CA-E3/5B technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 18.2V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 12.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 11V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 33A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 12.2V |
| Reverse Standoff Voltage | 11V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBJ11CA-E3/5B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
