The SMBJ11CA-M3/52 is a bidirectional transient voltage suppressor diode from Vishay, featuring a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a pin count of 2 and a JEDEC package code of DO-214AA. The diode element material is silicon, and it is a single-element device. The maximum reverse voltage is 11V, with a minimum breakdown voltage of 12.2V and a maximum breakdown voltage of 13.5V. The non-repetitive peak reverse power dissipation is 600W, and the clamping voltage is 18.2V.
Vishay SMBJ11CA-M3/52 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 11 |
| Breakdown Voltage-Min | 12.2 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 18.2 |
| Breakdown Voltage-Nom | 12.9 |
| Breakdown Voltage-Max | 13.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay SMBJ11CA-M3/52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.