
The SMBJ11CAHE3/5B is a bidirectional Zener diode with a clamping voltage of 18.2V and a maximum operating temperature of 150°C. It is designed for surface mount applications and has a maximum surge current of 100A and peak pulse power of 600W. The device is packaged in a DO-214AA package and is compliant with AEC-Q101 and RoHS standards.
Vishay SMBJ11CAHE3/5B technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 18.2V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 12.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 11V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 33A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 11V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBJ11CAHE3/5B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
