The SMBJ120A-M3/52 is a unidirectional transient voltage suppressor diode from Vishay, featuring a silicon element and a maximum operating temperature of 150 degrees Celsius. It has a maximum reverse voltage of 120V and a maximum non-repetitive peak reverse power dissipation of 600W. The diode is packaged in a 2-pin DO-214AA package and has a nominal breakdown voltage of 140V. It is suitable for use in applications where transient voltage suppression is required.
Vishay SMBJ120A-M3/52 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 120 |
| Breakdown Voltage-Min | 133 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 193 |
| Breakdown Voltage-Nom | 140 |
| Breakdown Voltage-Max | 147 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay SMBJ120A-M3/52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.