
The SMBJ120CA/2 transient voltage suppressor is a single-element, bidirectional device with a clamping voltage of 193V and a reverse breakdown voltage of 133V. It can withstand a maximum surge current of 100A and a peak pulse power of 600W. The device is available in a DO-214AA package, suitable for surface mount applications, and has an operating temperature range of -55°C to 150°C. The SMBJ120CA/2 is not RoHS compliant.
Vishay SMBJ120CA/2 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 193V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 120V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.1A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 133V |
| Reverse Standoff Voltage | 120V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMBJ120CA/2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
