
The SMBJ120CAHE3/52 is a bidirectional transient voltage suppressor zener diode with a clamping voltage of 193V and a minimum breakdown voltage of 133V. It operates over a temperature range of -55°C to 150°C and has a maximum reverse leakage current of 1uA. The device is packaged in a DO-214AA case and is suitable for surface mount applications. It is RoHS compliant and meets AEC-Q101 standards for automotive use.
Vishay SMBJ120CAHE3/52 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 193V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 133V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 120V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.1A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 120V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBJ120CAHE3/52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
