The SMBJ12A/5B is a unidirectional transient voltage suppressor with a clamping voltage of 19.9V and a maximum operating temperature of 150°C. It is packaged in a DO-214AA case and is available in quantities of 3200 per reel. The device is rated for a peak pulse power of 600W and a maximum surge current of 100A. Operating supply voltage is 12V, and the device is suitable for use in applications where a high level of reliability is required.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 19.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |