
Unidirectional TVS Diode, 600W peak pulse power, 12V reverse standoff voltage, and 13.3V minimum breakdown voltage. Features a 19.9V clamping voltage and 5µA maximum reverse leakage current. Designed for surface mount applications in a DO-214AA package, this silicon transient voltage suppressor offers protection with a 100A maximum surge current capability. Operating temperature range from -55°C to 150°C.
Vishay SMBJ12A-E3/5B technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 19.9V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 30.2A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 13.3V |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBJ12A-E3/5B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
