
The SMBJ12A-M3/52 is a single-channel Zener diode from Vishay with a minimum breakdown voltage of 13.3V and a maximum operating temperature of 150°C. It is designed for surface mount applications and is available in tape and reel packaging. The diode has a peak pulse current of 30.2A and a peak pulse power of 600W. It is RoHS compliant and part of the TransZorb series. The SMBJ12A-M3/52 is suitable for use in a variety of applications, including those requiring transient voltage suppression.
Checking distributor stock and pricing after the page loads.
| Diode Type | ZENER |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 30.2A |
| Peak Pulse Power | 600W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |