
The SMBJ12A-M3/5B is a single-channel Zener diode from Vishay with a breakdown voltage of 13.3V. It is designed for surface mount applications and has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device is RoHS compliant and available in a tape and reel packaging. It can handle a peak pulse current of 30.2A and a peak pulse power of 600W.
Vishay SMBJ12A-M3/5B technical specifications.
| Diode Type | ZENER |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 30.2A |
| Peak Pulse Power | 600W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBJ12A-M3/5B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.