Bidirectional transient voltage suppressor designed for overvoltage protection. Features a 12.0V standoff voltage and a 600W peak pulse power rating. Offers a clamping voltage of 19.9V, safeguarding sensitive electronics from voltage spikes. This single-circuit component provides robust protection in a compact package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SMBJ12CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMBJ12CA technical specifications.
| Clamping Voltage | 19.9V |
| Number of Circuits | 1 |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMBJ12CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.