
Bidirectional transient voltage suppressor diode, 600W peak pulse power, designed for surface mount applications in a DO-214AA package. Features a 12V reverse standoff voltage, 13.3V minimum breakdown voltage, and a 19.9V clamping voltage. Operates across a temperature range of -55°C to 150°C with a low leakage current of 5µA. This single-element silicon device supports a maximum surge current of 30.2A.
Vishay SMBJ12CA/2 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 19.9V |
| Clamping Voltage-Max | 19.9V |
| Direction | Bidirectional |
| Lead Free | Contains Lead |
| Leakage Current | 5uA |
| Max Breakdown Voltage | 14.7V |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 30.2A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 30.2A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Reverse Breakdown Voltage | 13.3V |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | No |
| Series | SMBJ |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMBJ12CA/2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
