The TransZorb Zener diode from Vishay features a minimum breakdown voltage of 13.3V and a peak pulse current of 30.2A. It operates within a temperature range of -55°C to 150°C and is available in a surface mount package. The diode is part of the TransZorb series and is rated for a DC voltage of 12V. It is not designed for power line protection and contains lead, making it a non-lead-free component.
Sign in to ask questions about the Vishay SMBJ12CA/54 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMBJ12CA/54 technical specifications.
| Package/Case | SMD/SMT |
| Diode Type | ZENER |
| Height | 2.44mm |
| Lead Free | Contains Lead |
| Length | 4.57mm |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 30.2A |
| Peak Pulse Power | 600W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 12V |
| Series | TransZorb® |
| DC Rated Voltage | 12V |
| Width | 3.94mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMBJ12CA/54 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
