The SMBJ130A-E3/2C is a bidirectional surge suppressor from Vishay, operating between -55°C and 150°C. It features a clamping voltage of 209V and a peak pulse power of 600W. The device is available in a DO-214AA package, packaged in tape and reel quantities of 750. The SMBJ130A-E3/2C is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 209V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 130V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| RoHS | Compliant |