Unidirectional TVS Diode, 600W peak pulse power, 130V reverse standoff voltage. Features a 159V maximum breakdown voltage and 209V clamping voltage. Operates from -55°C to 150°C with a 1uA maximum reverse leakage current. Packaged in a DO-214AA surface mount case, this silicon diode offers robust transient voltage suppression.
Vishay SMBJ130A-E3/52 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 209V |
| Clamping Voltage-Max | 209V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Length | 5.59mm |
| Max Breakdown Voltage | 159V |
| Min Breakdown Voltage | 144V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 2.9A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 130V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.9A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 130V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | SMD/SMT |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBJ130A-E3/52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.