
The SMBJ130AHE3/52 is a unidirectional Zener diode with a clamping voltage of 209V and a minimum breakdown voltage of 144V. It operates over a temperature range of -55°C to 150°C and is suitable for surface mount applications. The device is RoHS compliant and features a peak pulse current of 2.9A and a peak pulse power of 600W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SMBJ130AHE3/52 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AA |
| Clamping Voltage | 209V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 144V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 130V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.9A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 130V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBJ130AHE3/52 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.