
This device is a unidirectional surface-mount TransZorb transient voltage suppressor in the SMB (DO-214AA) package. It is rated for 600 W peak pulse power with a 10/1000 µs waveform and has a 13 V reverse stand-off voltage. For SMBJ13A, the breakdown voltage is 14.4 V to 15.9 V at 1 mA, and the maximum clamping voltage is 21.5 V at a peak pulse current of 27.9 A. The diode has a typical response time below 1.0 ps for unidirectional types and an operating and storage junction temperature range of -55 °C to +150 °C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SMBJ13A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMB |
| Clamping Voltage | 21.5V |
| Number of Circuits | 1 |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMBJ13A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.