The SMBJ13A/2 is a unidirectional silicon transient voltage suppressor diode with a minimum breakdown voltage of 14.4V and a maximum non-repetitive peak reverse power dissipation of 600W. It features a dual terminal position and is packaged in a 2-pin DO-214AA. The diode element is made of silicon and is suitable for use in a variety of applications requiring transient voltage suppression. The SMBJ13A/2 is manufactured by Vishay and is part of the transient voltage suppressors category.
Vishay SMBJ13A/2 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 14.4 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay SMBJ13A/2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.