The TransZorb SMBJ13A/54 is a single Zener diode with a minimum breakdown voltage of 14.4V and a reverse standoff voltage of 13V. It is designed for surface mount applications and has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The diode is packaged in a SMD/SMT case with a height of 2.44mm, length of 4.57mm, and width of 3.94mm. It is rated for a peak pulse power of 600W and a peak pulse current of 27.9A.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Diode Type | ZENER |
| Height | 2.44mm |
| Lead Free | Contains Lead |
| Length | 4.57mm |
| Min Breakdown Voltage | 14.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 27.9A |
| Peak Pulse Power | 600W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 13V |
| Series | TransZorb® |
| DC Rated Voltage | 13V |
| Width | 3.94mm |
| RoHS | Not Compliant |