Unidirectional TVS diode for transient voltage suppression, featuring a 600W peak pulse power rating and 27.9A peak pulse current capability. This surface mount component, housed in a DO-214AA package, offers a 13V reverse standoff voltage and a 14.4V minimum breakdown voltage. With a low 1uA leakage current and a clamping voltage of 21.5V, it operates across a wide temperature range from -55°C to 150°C. Designed for single-channel protection, this RoHS compliant silicon diode is supplied on tape and reel.
Vishay SMBJ13A-E3/5B technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 21.5V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 14.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 13V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 27.9A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 14.4V |
| Reverse Standoff Voltage | 13V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBJ13A-E3/5B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.