
The SMBJ13AHE3/52 is a unidirectional transient voltage suppressor from Vishay with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 600W and a maximum reverse leakage current of 1uA. The device is packaged in a DO-214AA case and is available in a tape and reel packaging with 750 pieces per reel. The SMBJ13AHE3/52 is RoHS compliant and suitable for surface mount applications.
Vishay SMBJ13AHE3/52 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 21.5V |
| Direction | Unidirectional |
| Min Breakdown Voltage | 14.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 27.9A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 13V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 27.9A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 13V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBJ13AHE3/52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
