
TVS DIODE 13V 21.5V DO214AA
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SMBJ13CA/54 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Diode Type | ZENER |
| Height | 2.44mm |
| Lead Free | Contains Lead |
| Length | 4.57mm |
| Min Breakdown Voltage | 14.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 27.9A |
| Peak Pulse Power | 600W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 13V |
| Series | TransZorb® |
| DC Rated Voltage | 13V |
| Width | 3.94mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMBJ13CA/54 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
