The SMBJ13CA/5B is a unidirectional surge suppressor from Vishay with a clamping voltage of 21.5V and a maximum operating temperature range of -55°C to 150°C. It is available in a DO-214AA package and is not RoHS compliant. The device has a peak pulse power rating of 600W and a maximum surge current of 100A.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 21.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 13V |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |