Unidirectional transient voltage suppressor diode, 600W peak pulse power, 14V reverse standoff voltage, and 15.6V minimum breakdown voltage. Features a 23.2V clamping voltage and 1uA leakage current. Designed for surface mount applications in a DO-214AA package, this silicon component offers a wide operating temperature range from -55°C to 150°C and is RoHS compliant.
Sign in to ask questions about the Vishay SMBJ14A-E3/2C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMBJ14A-E3/2C technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 23.2V |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 15.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 14V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 25.9A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional, Unidirectional |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 15.6V |
| Reverse Standoff Voltage | 14V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBJ14A-E3/2C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.