Unidirectional TVS Diode, 600W peak pulse power, 25.9A peak pulse current, and 100A max surge current. Features a 14V reverse standoff voltage, 15.6V minimum breakdown voltage, and 23.2V clamping voltage. Operates within a -55°C to 150°C temperature range with a low 1µA leakage current. Packaged in a DO-214AA surface mount case, this silicon diode offers unidirectional transient voltage suppression.
Sign in to ask questions about the Vishay SMBJ14A-E3/5B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMBJ14A-E3/5B technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 23.2V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 15.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 14V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 25.9A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 15.6V |
| Reverse Standoff Voltage | 14V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBJ14A-E3/5B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.