
The SMBJ14AHE3/52 transient voltage suppressor from Vishay is a unidirectional device with a clamping voltage of 23.2V and a maximum power dissipation of 600W. It operates over a temperature range of -55°C to 150°C and is packaged in a DO-214AA case for surface mount applications. The device is RoHS compliant and features a maximum reverse leakage current of 1uA and a maximum surge current of 100A.
Sign in to ask questions about the Vishay SMBJ14AHE3/52 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMBJ14AHE3/52 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 23.2V |
| Direction | Unidirectional |
| Min Breakdown Voltage | 15.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 14V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 25.9A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 14V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBJ14AHE3/52 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.