
The SMBJ14AHE3/5B is a unidirectional Zener diode with a clamping voltage of 23.2V and a minimum breakdown voltage of 15.6V. It operates over a temperature range of -55°C to 150°C and has a maximum reverse leakage current of 1uA. The diode is designed for surface mount applications and has a peak pulse power of 600W. It is compliant with AEC-Q101 and RoHS regulations.
Sign in to ask questions about the Vishay SMBJ14AHE3/5B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMBJ14AHE3/5B technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 23.2V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 15.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 14V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 25.9A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 14V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBJ14AHE3/5B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.