The SMBJ14CA/2 is a bidirectional silicon transient voltage suppressor diode with a minimum breakdown voltage of 15.6V and a maximum non-repetitive peak reverse power dissipation of 600W. It features a dual terminal position and a JEDEC package code of DO-214AA. The diode element is made of silicon and has a pin count of 2. The SMBJ14CA/2 is suitable for use in a variety of applications requiring transient voltage suppression.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 15.6 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |