This is a bidirectional transient voltage suppressor diode with a maximum reverse voltage of 14V and a maximum non-repetitive peak reverse power dissipation of 600W. It has a minimum breakdown voltage of 15.6V and a maximum breakdown voltage of 17.2V. The diode element is made of silicon and has a maximum operating temperature of 150°C. It is available in a 2-terminal DO-214AA package type.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 14 |
| Breakdown Voltage-Min | 15.6 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 17.2 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |