The SMBJ150CA/5B transient voltage suppressor from Vishay is a unidirectional device with a clamping voltage of 243V and a maximum operating temperature of 150°C. It is available in a DO-214AA package, which is suitable for surface mount applications. The device can withstand a maximum surge current of 100A and a peak pulse power of 600W. It is not RoHS compliant. The operating temperature range is from -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 243V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 150V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |