
Unidirectional transient voltage suppressor diode with a 15V reverse standoff voltage. Features a 16.7V minimum breakdown voltage and a 600W peak pulse power rating. Designed for surface mount applications in an SMB package, offering a 205A surge current capability and 123A peak pulse current. Operates across a wide temperature range from -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SMBJ15A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMBJ15A technical specifications.
| Package/Case | SMB |
| Current | 205A |
| Direction | Unidirectional |
| Height | 2.45mm |
| Length | 4.6mm |
| Min Breakdown Voltage | 16.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1A |
| Mount | Surface Mount |
| Peak Pulse Current | 123A |
| Peak Pulse Power | 600W |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | No |
| Voltage | 18V |
| Width | 3.95mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMBJ15A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.