The SMBJ15A/2 is a unidirectional transient voltage suppressor with a reverse breakdown voltage of 16.7V and a peak pulse power of 600W. It is available in a DO-214AA package and is rated for a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device is not RoHS compliant and is packaged in a tape and reel format with 750 units per package.
Vishay SMBJ15A/2 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 24.4V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 24.6A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 16.7V |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMBJ15A/2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
