
Unidirectional TVS diode for transient voltage suppression, featuring a 600W peak pulse power rating and 24.6A peak pulse current capability. This surface mount component offers a 15V reverse standoff voltage, with a breakdown voltage range of 16.7V to 18.5V and a clamping voltage of 24.4V. Operating across a wide temperature range of -55°C to 150°C, it exhibits a low leakage current of 1µA. The DO-214AA package ensures compact integration for power line protection applications.
Vishay SMBJ15A-E3/52 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 24.4V |
| Clamping Voltage-Max | 24.4V |
| Current | 246A |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.24mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 4.57mm |
| Max Breakdown Voltage | 18.5V |
| Min Breakdown Voltage | 16.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 24.6A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 24.6A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 16.7V |
| Reverse Standoff Voltage | 15V |
| Series | TransZorb® |
| Termination | SMD/SMT |
| Voltage | 15V |
| DC Rated Voltage | 15V |
| Weight | 0.096g |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBJ15A-E3/52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
