
Unidirectional TVS Diode, 600W Peak Pulse Power, designed for transient voltage suppression. Features a 15V reverse standoff voltage and a 16.7V minimum breakdown voltage, with a clamping voltage of 24.4V. This silicon diode offers a low leakage current of 1µA and operates across a wide temperature range from -55°C to 150°C. Packaged in a DO-214AA (SMB) surface-mount case, it supports a maximum surge current of 24.6A.
Vishay SMBJ15A-E3/5B technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 24.4V |
| Clamping Voltage-Max | 24.4V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 18.5V |
| Min Breakdown Voltage | 16.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 24.6A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 24.6A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 16.7V |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBJ15A-E3/5B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
