The SMBJ15CA/2B is a bidirectional transient voltage suppressor diode from Vishay, featuring a silicon diode element and a maximum reverse voltage of 15V. It has a maximum non-repetitive peak reverse power dissipation of 600W and a minimum breakdown voltage of 16.7V. The diode is packaged in a 2-pin DO-214AA package type, suitable for surface mount applications. The SMBJ15CA/2B operates over a temperature range of -40°C to 175°C, making it suitable for use in a variety of electronic applications.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 15 |
| Breakdown Voltage-Min | 16.7 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 18.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |