DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, PLASTIC, SMB, 2 PIN, Transient Suppressor
Checking distributor stock and pricing after the page loads.
| Clamping Voltage | 24.4V |
| Number of Circuits | 1 |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| RoHS | Compliant |