
The SMBJ15CAHE3/5B is a bidirectional transient voltage suppressor diode from Vishay, packaged in a DO-214AA surface mount package. It has a minimum breakdown voltage of 16.7V and a clamping voltage of 24.4V. The diode can handle a maximum power dissipation of 600W and a maximum reverse leakage current of 1uA. It operates over a temperature range of -55°C to 150°C and is RoHS compliant.
Vishay SMBJ15CAHE3/5B technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 24.4V |
| Direction | Bidirectional |
| Min Breakdown Voltage | 16.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 24.6A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBJ15CAHE3/5B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
