
The SMBJ160/5B is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-214AA case. It operates over a temperature range of -55°C to 150°C and can handle a maximum surge current of 100A. The device is rated for a peak pulse power of 600W and a clamping voltage of 287V, with an operating supply voltage of 160V.
Vishay SMBJ160/5B technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 287V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 160V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMBJ160/5B to view detailed technical specifications.
No datasheet is available for this part.