
The SMBJ160A/5 transient voltage suppressor is a unidirectional device with a clamping voltage of 259V. It operates over a temperature range of -55°C to 150°C and can handle a maximum surge current of 100A. The device is packaged in a DO-214AA case and is available in tape and reel packaging. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 259V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 160V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |