
Unidirectional TVS Diode, 600W peak pulse power, designed for transient voltage suppression. Features a 160V reverse standoff voltage and 178V minimum breakdown voltage, with a 259V clamping voltage. Operates across a wide temperature range from -55°C to 150°C, exhibiting a low leakage current of 1µA. Packaged in a DO-214AA surface-mount case, this silicon diode offers 100A maximum surge current capability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SMBJ160A-E3/5B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AA |
| Clamping Voltage | 259V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 178V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 160V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.3A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 178V |
| Reverse Standoff Voltage | 160V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBJ160A-E3/5B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
